
2.45GHz chip antenna with 50MHz bandwidth and 50 Ohm impedance. Features a 7.11mm diameter, 45mm length, and 2.11-inch height. Designed for connector mounting with an RP-SMA male termination. This lead-free, RoHS compliant component offers a VSWR of 1.9.
Linx ANT-2.4-CW-RCS technical specifications.
| Bandwidth | 50MHz |
| Diameter | 7.11mm |
| Frequency | 2.45GHz |
| Height | 2.11inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 45mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AccliMate™ RCU |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-RCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
