
2.45 GHz whip antenna with 120MHz bandwidth and 50 Ohm impedance. Features RP-SMA connector for mounting and a 1.9 VSWR. This lead-free component operates in the 2.45 GHz frequency band.
Linx ANT-2.4-CW-RCT-RP technical specifications.
| Bandwidth | 120MHz |
| Package/Case | SMA |
| Diameter | 210um |
| Frequency | 2.45GHz |
| Height | 4.44inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 3.76mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 2.45 GHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | RCT |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-RCT-RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
