
2.45GHz chip antenna with 120MHz bandwidth and 50 Ohm impedance. Features SMA male termination and connector mount. Offers a VSWR of 1.9 and a single band operation. Diameter is 210um, with a length of 3.76mm and a height of 4.44 inches. Packaged in trays with 30 units per package.
Linx ANT-2.4-CW-RCT-SS technical specifications.
| Bandwidth | 120MHz |
| Package/Case | SMA |
| Diameter | 210um |
| Frequency | 2.45GHz |
| Height | 4.44inch |
| Impedance | 50R |
| Length | 3.76mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | RCT |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-RCT-SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
