
2.45 GHz chip antenna with 80MHz bandwidth and 50 Ohm impedance. Features a 27mm length, 7.4mm diameter, and SMA connector mount. This single-band antenna offers a VSWR of 2 and is lead-free.
Linx ANT-2.4-CW-RH-RPS technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SMA |
| Diameter | 7.4mm |
| Frequency | 2.45GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 2.45 GHz |
| Package Quantity | 90 |
| Packaging | Bulk |
| Series | RH |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-RH-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
