
2.45 GHz whip antenna with SMA male connector, offering 80MHz bandwidth and 50 Ohm impedance. Features a 27mm length, 7.4mm diameter, and 1.06-inch height. This single-band antenna is RoHS compliant and lead-free, designed for bulk packaging.
Sign in to ask questions about the Linx ANT-2.4-CW-RH-SMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx ANT-2.4-CW-RH-SMA technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SMA |
| Diameter | 7.4mm |
| Frequency | 2.45GHz |
| Height | 1.06inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 27mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 2.45 GHz |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-CW-RH-SMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
