Linx ANT-2.4-OC-LG-SMA technical specifications.
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Height | 7.618inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 193.5mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OC |
| Termination | SMA |
| VSWR | 2 |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-OC-LG-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.