Linx ANT-2.4-PW-QW technical specifications.
| Bandwidth | 250MHz |
| Frequency | 2.45GHz |
| Height | 4.134inch |
| Impedance | 50R |
| Length | 105mm |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | PW |
| Termination | Connector |
| VSWR | 1.9 |
| Width | 14.5mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-PW-QW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
