
2.4 GHz monopole chip antenna for wireless applications. Features a 2.45 GHz operating frequency with a 2.5 GHz bandwidth and 50 Ohm impedance. Designed for panel mounting with an RP-SMA termination. This lead-free antenna has a VSWR of 1.9 and dimensions of 216mm length, 19mm width, and 1.063 inch height.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 2.5GHz |
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Height | 1.063inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 216mm |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | WRT-MON |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 19mm |
| RoHS | Compliant |
