
This 2.4 GHz chip antenna features a bandwidth of 2.5 GHz and an impedance of 50 ohms. It has a height of 1.063 inches and a length of 216 mm, with a width of 19 mm. The antenna is designed for panel mount and has a VSWR of 1.9. It is available in a lead-free package quantity of 50, with a packaging style of bulk.
Linx ANT-2.4-WRT-MON-SMA technical specifications.
| Bandwidth | 2.5GHz |
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Height | 1.063inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 216mm |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT-MON |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-WRT-MON-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.