
A 2.4 GHz monopole antenna featuring a 50 Ohm impedance and 2.45 GHz operating frequency. This 1/4-wave antenna offers a 2.5 GHz bandwidth and a VSWR of 1.9. Designed for panel mounting, it has a height of 27mm, width of 19mm, and length of 216mm. The component is lead-free and terminates with an SMA connector.
Linx ANT-2.4-WRT-MON-UFL technical specifications.
| Bandwidth | 2.5GHz |
| Frequency | 2.45GHz |
| Height | 27mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 216mm |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | WRT-MON |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.4-WRT-MON-UFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.