
2.45GHz chip antenna with 3.8dB gain, designed for panel mounting. Features a 50 Ohm impedance and 1.9 VSWR, operating across a 2.4 to 2.5 GHz frequency range with a 100MHz bandwidth. This lead-free component offers a temperature range of -40°C to 80°C and terminates with an SMA connector.
Linx ANT-2.4-WRT-RPS technical specifications.
| Bandwidth | 100MHz |
| Frequency | 2.45GHz |
| Gain | 3.8dB |
| Height | 0.43inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 2.4 to 2.5 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-2.4-WRT-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
