
Low profile 2.45GHz dipole antenna with SMA termination, offering 100MHz bandwidth and 50 Ohm impedance. This 1/2 wave antenna features a panel mount design and a VSWR of 1.9. Its compact 0.43-inch height makes it suitable for space-constrained applications.
Linx ANT-2.4-WRT-SMA technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SMA |
| Frequency | 2.45GHz |
| Height | 0.43inch |
| Impedance | 50R |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-2.4-WRT-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
