
2.45GHz panel mount chip antenna designed for general RF and wireless applications. Features 50 Ohm impedance and a VSWR of 1.9. This single-band antenna operates at 2.4 GHz and includes a U.FL connector. It is lead-free and RoHS compliant, supplied in bulk packaging.
Linx ANT-2.4-WRT-UFL technical specifications.
| Frequency | 2.45GHz |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 216mm |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | WRT |
| VSWR | 1.9 |
| Width | 19mm |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-2.4-WRT-UFL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
