
The Linx ANT-2.45-CHP-T is a surface mount chip antenna with a bandwidth of 180MHz and an impedance of 50R. It operates within a frequency range of 2.4 GHz and has a maximum operating temperature of 85°C. The antenna is lead free and RoHS compliant, and is packaged in tape and reel quantities of 1500. It measures 0.26 inch in length, 0.09 inch in width, and 0.04 inch in height.
Linx ANT-2.45-CHP-T technical specifications.
| Bandwidth | 180MHz |
| Package/Case | SMD/SMT |
| Frequency | 2.45GHz |
| Gain | 0.5dB |
| Height | 0.04inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.26inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 2.4 GHz |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | CHP |
| Termination | Solder |
| VSWR | 2 |
| Width | 0.09inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-2.45-CHP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
