Linx ANT-315-CW-RCS technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SMA |
| Diameter | 7.11mm |
| Frequency | 315MHz |
| Height | 2.106inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 45mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 310 to 320 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RCS |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-315-CW-RCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
