Linx ANT-315-CW-RH technical specifications.
| Bandwidth | 10MHz |
| Diameter | 7.92mm |
| Frequency | 315MHz |
| Height | 2.008inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | RH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-315-CW-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.