
The ANT-418-CW-HD chip antenna operates at 418MHz with a bandwidth of 15MHz. It features a 50R impedance and a VSWR of 2. The antenna has a diameter of 13.5mm and a height of 3.543inch. It is available in a lead-free package with 50 units per package, packaged in bulk.
Linx ANT-418-CW-HD technical specifications.
| Bandwidth | 15MHz |
| Diameter | 13.5mm |
| Frequency | 418MHz |
| Height | 3.543inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HD |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-418-CW-HD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.