
The ANT-418-CW-HW is a 418MHz chip antenna with a bandwidth of 30MHz and an impedance of 50R. It features a SMA termination and is available in bulk packaging with 50 units per package. The antenna is designed for use in RF and wireless applications and has a height of 4.724 inches. It is suitable for use in a variety of environments and meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx ANT-418-CW-HW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 30MHz |
| Frequency | 418MHz |
| Height | 4.724inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HW |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-418-CW-HW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
