
418MHz chip antenna featuring a 1/4 wave design for optimal performance. This general-purpose antenna offers an 80MHz bandwidth and 50 Ohm impedance, ensuring efficient signal transmission and reception. Designed with a convenient SMA connector mount, it boasts a VSWR of 1.9 and a compact 14.5mm diameter with a 7.01-inch (178mm) length. This lead-free and RoHS compliant component is supplied in bulk packaging.
Linx ANT-418-CW-QW technical specifications.
| Bandwidth | 80MHz |
| Diameter | 14.5mm |
| Frequency | 418MHz |
| Height | 7.01inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 178mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-418-CW-QW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
