
Antennas SMA Connectorized 1/4 Wave Whip 418MHz
Checking distributor stock and pricing after the page loads.
| Package/Case | SMA |
| Height | 7.008inch |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | CW |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |