
418MHz whip antenna with 15MHz bandwidth and 50 Ohm impedance. Features an RP-SMA male connector for easy mounting. This lead-free component offers a VSWR of 1.9 and a height of 1.85 inches with an 8mm diameter. Designed for single-band operation, it is supplied in bulk packaging with 100 units per package.
Linx ANT-418-CW-RAH technical specifications.
| Bandwidth | 15MHz |
| Diameter | 8mm |
| Frequency | 418MHz |
| Height | 1.85inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RAH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-418-CW-RAH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.