Linx ANT-418-CW-RCS technical specifications.
| Bandwidth | 20MHz |
| Frequency | 418MHz |
| Height | 2.11inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AccliMate™ RCU |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-418-CW-RCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.