Linx ANT-418-CW-RH-SMA technical specifications.
| Bandwidth | 10MHz |
| Package/Case | SMA |
| Frequency | 418MHz |
| Height | 2.008inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 413 to 423 MHz |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | RH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-418-CW-RH-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.