Linx ANT-418-PW-QW technical specifications.
| Bandwidth | 80MHz |
| Diameter | 7.62mm |
| Frequency | 418MHz |
| Height | 7.008inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 176mm |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 24 |
| Packaging | Tray |
| Series | PW |
| Termination | Cable |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-418-PW-QW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.