
Surface mount chip antenna operating at 418 MHz. Features a 9.7dB gain and 7MHz bandwidth with 50 Ohm impedance and a VSWR of 1.9. Designed for solder termination, this lead-free component measures 1.1 inches in length, 0.54 inches in width, and 0.06 inches in height. Suitable for operation between -40°C and 85°C.
Linx ANT-418-SP technical specifications.
| Bandwidth | 7MHz |
| Package/Case | SMD/SMT |
| Frequency | 418MHz |
| Gain | 9.7dB |
| Height | 0.06inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 418 MHz |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | Splatch® |
| Termination | Solder |
| VSWR | 1.9 |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-418-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
