
This 418MHz SMA chip antenna features a 50R impedance and measures 1.063inch in height. It is designed for panel mount applications and is available in a bulk packaging quantity of 50 units. The antenna operates within a specific frequency range and has a VSWR of 1.9. The dimensions of the antenna are 27mm in length and 19mm in width.
Linx ANT-418-WRT-SMA technical specifications.
| Package/Case | SMA |
| Frequency | 418MHz |
| Height | 1.063inch |
| Impedance | 50R |
| Length | 27mm |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-418-WRT-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
