The ANT-418-YG5-N is a 418MHz chip antenna with a bandwidth of 42MHz and an impedance of 50R. It is designed for use in lead-free applications and has a maximum power dissipation of 100W. The antenna is mounted using brackets and is available in bulk packaging. It is a single-band antenna with a height of 31.496 inches and a VSWR of 1.5.
Linx ANT-418-YG5-N technical specifications.
| Bandwidth | 42MHz |
| Frequency | 418MHz |
| Height | 31.496inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Power Dissipation | 100W |
| Mount | Brackets |
| Number of Bands | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | YG |
| VSWR | 1.5 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-418-YG5-N to view detailed technical specifications.
No datasheet is available for this part.