The ANT-433-CW-HD-SMA is a heavy-duty reduced height monopole whip antenna designed for use in the 433 MHz band. This robust antenna features a thick, rugged plastic housing that protects the internal helical element, making it ideal for harsh industrial and outdoor environments. It provides a compact form factor while maintaining reliable performance for remote control, security, and smart home applications.
Linx ANT-433-CW-HD-SMA technical specifications.
| Center Frequency | 433MHz |
| Wavelength | 1/4Wave |
| VSWR | < 1.9ratio |
| Impedance | 50Ohms |
| Peak Gain | 0.7dBi |
| Height | 90mm |
| Connector Type | SMA Malenull |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.