The Linx ANT-433-CW-HW is a 433MHz chip antenna with a SMA connector and 50R impedance. It has a VSWR of 2 and is available in bulk packaging with 50 units per package. The antenna is designed for use in RF and wireless applications and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx ANT-433-CW-HW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 30MHz |
| Frequency | 433MHz |
| Height | 4.724inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HW |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-CW-HW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.