Linx ANT-433-CW-HWR-RPS technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SMA |
| Diameter | 8.2mm |
| Frequency | 433MHz |
| Height | 5.591inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 142mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 433 MHz |
| Package Quantity | 30 |
| Packaging | Tray |
| Series | HWR |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-CW-HWR-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.