433MHz whip antenna with SMA male connector, offering 20MHz bandwidth and 50 Ohm impedance. Features a 142mm length, 8.2mm diameter, and 5.59-inch height. Designed for single-band operation with a VSWR of 2. This lead-free component is packaged in bulk for convenient integration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx ANT-433-CW-HWR-SMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20MHz |
| Package/Case | SMA |
| Diameter | 8.2mm |
| Frequency | 433MHz |
| Height | 5.59inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 142mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | HWR |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-CW-HWR-SMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.