
This whip antenna operates at 433MHz with an 80MHz bandwidth and 50 Ohm impedance. Featuring an RP-SMA connector mount, it offers a VSWR of 1.9. The antenna has a length of 173mm and a diameter of 14.5mm. This lead-free component is supplied in bulk packaging.
Linx ANT-433-CW-QW technical specifications.
| Bandwidth | 80MHz |
| Diameter | 14.5mm |
| Frequency | 433MHz |
| Height | 6.81inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 173mm |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 2.45 GHz |
| Package Quantity | 30 |
| Packaging | Bulk |
| Series | CW |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-CW-QW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
