
433MHz whip antenna with SMA male connector for RF and wireless applications. Features 50 Ohm impedance and a VSWR of 1.9. This single-band antenna has a height of 173mm and a length of 52mm, with a width of 6mm. Designed for connector mounting, it is lead-free and packaged in bags of 30.
Linx ANT-433-CW-QW-SMA technical specifications.
| Package/Case | SMA |
| Frequency | 433MHz |
| Height | 173mm |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 52mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 30 |
| Packaging | Bag |
| Series | CW |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-CW-QW-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.