
The AccliMate RCU series chip antenna operates at 433MHz with a bandwidth of 20MHz. It features an impedance of 50 ohms and a VSWR of 2. The antenna is lead free and has a termination of SMA. It is available in bulk packaging with 100 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx ANT-433-CW-RCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 20MHz |
| Frequency | 433MHz |
| Height | 2.11inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | AccliMate™ RCU |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-CW-RCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.