
433MHz whip antenna with RP-SMA male connector, offering 15MHz bandwidth and 50 Ohm impedance. Features a 7.92mm diameter and 40.6mm length, with a VSWR of 1.9. This lead-free component is designed for single-band operation and is supplied in tray packaging.
Linx ANT-433-CW-RH technical specifications.
| Bandwidth | 15MHz |
| Diameter | 7.92mm |
| Frequency | 433MHz |
| Height | 2.008inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 90 |
| Packaging | Tray |
| Series | RH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-CW-RH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
