
433MHz helical chip antenna for general RF and wireless applications. Features a 10MHz bandwidth and 2 VSWR for efficient signal transmission. Designed with a through-hole mount and solder termination for reliable integration. This lead-free component operates at a single band of 433 MHz, offering a 1.5-inch length. Supplied in bulk packaging with 100 units per package.
Linx ANT-433-HETH technical specifications.
| Bandwidth | 10MHz |
| Frequency | 433MHz |
| Lead Free | Lead Free |
| Length | 1.5inch |
| Mount | Through Hole |
| Number of Bands | 1 |
| Operating Frequency | 433 MHz |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | HE |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-HETH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
