
This 433MHz chip antenna features a bandwidth of 20MHz and an impedance of 50 ohms. It has a VSWR of 1.9 and is available in a bulk packaging quantity of 50. The antenna is lead free and has a height of 5.709 inches and a length of 6.73 inches. It is designed for adhesive mount and is part of the MHW series.
Linx ANT-433-MHW-RPS-L technical specifications.
| Bandwidth | 20MHz |
| Package/Case | SMA |
| Frequency | 433MHz |
| Gain | 1.2dB |
| Height | 5.709inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 6.73inch |
| Mount | Adhesive |
| Number of Bands | 1 |
| Operating Frequency | 433 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | MHW |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 0.35inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-MHW-RPS-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
