
433MHz whip antenna with a 5mm diameter and 1.99-inch height. Features 50 Ohm impedance and a VSWR of 1.9, operating within a 12MHz bandwidth. Designed for panel mounting with a screw termination. This lead-free component is supplied in bulk packaging.
Linx ANT-433-PW-LP technical specifications.
| Bandwidth | 12MHz |
| Diameter | 5mm |
| Frequency | 433MHz |
| Height | 1.99inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 41mm |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 433 MHz |
| Package Quantity | 60 |
| Packaging | Bulk |
| Series | LP |
| Termination | Screw |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-PW-LP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
