
433MHz panel mount whip antenna with 80MHz bandwidth and 50 Ohm impedance. Features a 7.62mm diameter, 171mm length, and 6.81-inch height. Designed for solder termination and lead-free applications, this single-band antenna offers a VSWR of 1.9. Supplied in bulk packaging with 24 units per package.
Linx ANT-433-PW-QW technical specifications.
| Bandwidth | 80MHz |
| Diameter | 7.62mm |
| Frequency | 433MHz |
| Height | 6.81inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 171mm |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 24 |
| Packaging | Bulk |
| Series | PW |
| Termination | Solder |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-PW-QW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
