
433MHz whip antenna with a 20MHz bandwidth and 50 Ohm impedance. Features a 7mm diameter, 103mm length, and 5.18-inch height. Designed for panel mounting with a screw termination. This single-band antenna offers a VSWR of 2 and is lead-free.
Linx ANT-433-PW-RA technical specifications.
| Bandwidth | 20MHz |
| Diameter | 7mm |
| Frequency | 433MHz |
| Height | 5.18inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 103mm |
| Mount | Panel |
| Number of Bands | 1 |
| Operating Frequency | 433 MHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50R |
| Series | RA |
| Termination | Screw |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-PW-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
