
Surface mount chip antenna operating at 433 MHz with an 8 MHz bandwidth. Features 8.6 dB gain, 50 Ohm impedance, and a VSWR of 1.9. Designed for solder termination and operates within a temperature range of -40°C to 85°C. Dimensions are 1.1 inches in length, 0.54 inches in width, and 0.06 inches in height. This lead-free component is supplied in rail/tube packaging.
Linx ANT-433-SP technical specifications.
| Bandwidth | 8MHz |
| Frequency | 433MHz |
| Gain | 8.6dB |
| Height | 0.06inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 1.1inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bands | 1 |
| Operating Frequency | 433 MHz |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Series | Splatch® |
| Termination | Solder |
| VSWR | 1.9 |
| Width | 0.54inch |
| RoHS | Not Compliant |
Download the complete datasheet for Linx ANT-433-SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
