Linx ANT-433-WRT-RPS technical specifications.
| Frequency | 433MHz |
| Height | 1.063inch |
| Impedance | 50R |
| Length | 27mm |
| Mount | Panel |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | WRT |
| Termination | SMA |
| VSWR | 1.9 |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-433-WRT-RPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.