The ANT-8/9-SPS1-1 is an external panel-mount puck-style multiband antenna designed for LPWA applications including LoRaWAN, Sigfox, and WiFi HaLow. It provides a ground plane independent dipole solution with an IP67-rated, impact-resistant, UV-stabilized ABS radome. The antenna terminates in an SMA plug (male pin) connector on a 1 meter RG-174/U coaxial cable.
Checking distributor stock and pricing after the page loads.
| Frequency Range | 862 to 930MHz |
| Peak Gain | 5.2dBi |
| VSWR | 2.4max |
| Impedance | 50Ω |
| Cable Length | 1m |
| Connector Type | SMA Plug (Male Pin)null |
| Ingress Protection | IP67IP Rating |
| Polarization | Linearnull |
| Radiation Pattern | Omnidirectionalnull |
| RoHS | Compliant |
| ECCN | EAR99 |