
The Linx CHP Series antenna operates at 868MHz with a bandwidth of 180MHz. It is designed for surface mount applications and is lead free. The antenna has an impedance of 50 ohms and is packaged in bulk. It is compliant with RoHS regulations and has a height of 0.07inch, length of 0.63inch, and width of 0.12inch.
Sign in to ask questions about the Linx ANT-868-CHP-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx ANT-868-CHP-B technical specifications.
| Bandwidth | 180MHz |
| Frequency | 868MHz |
| Height | 0.07inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 0.63inch |
| Operating Frequency | 868 MHz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | CHP |
| Termination | SMD/SMT |
| Width | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-CHP-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.