
The Linx ANT-868-CW-HD is a chip antenna designed for 868MHz applications, offering a bandwidth of 80MHz. It has a diameter of 13.5mm and a height of 2.953 inches. The antenna features a 50R impedance and a VSWR of 2. It is lead-free and available in bulk packaging with 50 units per package. The antenna is suitable for use with connector mounts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx ANT-868-CW-HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 80MHz |
| Diameter | 13.5mm |
| Frequency | 868MHz |
| Height | 2.953inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | HD |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-CW-HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.