
868MHz general-purpose whip antenna featuring a 1/2 wave dipole design. Offers a 25MHz bandwidth and 50 Ohm impedance for optimal signal transmission. This antenna utilizes an SMA connector for secure mounting and termination. Measuring 120mm in length with a 5.335-inch height and 10.7mm width, it operates at a single frequency band.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Linx ANT-868-CW-HW-SMA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 25MHz |
| Package/Case | SMA |
| Frequency | 868MHz |
| Height | 5.335inch |
| Impedance | 50R |
| Length | 120mm |
| Mount | Connector |
| Number of Bands | 1 |
| Packaging | Bulk |
| Series | HW |
| Termination | SMA |
| VSWR | 2 |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-CW-HW-SMA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
