
The ANT-868-CW-RCS is a 868MHz SMA chip antenna with a bandwidth of 30MHz and an impedance of 50R. It is designed for use in bulk packaging with 100 units per package. The antenna is a single-band device with a height of 2.106inch and a VSWR of 2. It is suitable for use in RF and wireless applications, particularly in chip antenna configurations.
Sign in to ask questions about the Linx ANT-868-CW-RCS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Linx ANT-868-CW-RCS technical specifications.
| Bandwidth | 30MHz |
| Frequency | 868MHz |
| Height | 2.106inch |
| Impedance | 50R |
| Mount | Connector |
| Number of Bands | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RCS |
| Termination | SMA |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-CW-RCS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.