
868MHz whip antenna with SMA male connector. Features 25MHz bandwidth, 50 Ohm impedance, and a VSWR of 1.9. This single-band antenna operates at 868 MHz and has a 2-inch height. It is lead-free, RoHS compliant, and mounts via its SMA termination.
Linx ANT-868-CW-RH-SMA technical specifications.
| Bandwidth | 25MHz |
| Package/Case | SMA |
| Frequency | 868MHz |
| Height | 2inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Connector |
| Number of Bands | 1 |
| Operating Frequency | 868 MHz |
| Package Quantity | 90 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RH |
| Termination | SMA |
| VSWR | 1.9 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-CW-RH-SMA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
