
868MHz single-band chip antenna with 25MHz bandwidth and 50 Ohm impedance. Features a dome design for optimal RF performance, a VSWR of 2, and through-hole mounting with solder termination. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Linx ANT-868-JJB-RA technical specifications.
| Bandwidth | 25MHz |
| Frequency | 868MHz |
| Height | 0.57inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Bands | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | JJB |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-JJB-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
