
868MHz chip antenna for through-hole mounting. Features 50 Ohm impedance and 25MHz bandwidth, operating at 868 MHz. Delivers a VSWR of 2 and lead-free, RoHS-compliant construction. Solder termination ensures reliable connection. Packaged in bulk quantities of 200 units.
Linx ANT-868-JJB-ST technical specifications.
| Bandwidth | 25MHz |
| Frequency | 868MHz |
| Height | 0.57inch |
| Impedance | 50R |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Bands | 1 |
| Operating Frequency | 868 MHz |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 50R |
| RoHS Compliant | Yes |
| Series | JJB |
| Termination | Solder |
| VSWR | 2 |
| RoHS | Compliant |
Download the complete datasheet for Linx ANT-868-JJB-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
